
12-bit, single-channel analog-to-digital converter (ADC) with a 220 kSPS sampling rate. Features include 1LSB integral nonlinearity (INL), 0.9LSB differential nonlinearity, and 3LSB full-scale error. Operates from a 5V supply with a 5.25V maximum supply voltage. Interface options include SPI and 3-wire serial. Housed in an 8-lead package with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7898AR-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7898AR-3 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.635V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 22.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 220KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7898AR-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
