12-bit, 220 kSPS analog-to-digital converter (ADC) featuring single-ended input and SPI serial interface. Achieves 1 LSB integral nonlinearity and 0.9 LSB differential nonlinearity, with a signal-to-noise ratio of 71dB. Operates from a 5V supply voltage, consuming 4.5mA typical supply current and dissipating 22.5mW maximum power. Housed in an 8-lead package with dimensions of 5mm length, 4mm width, and 1.5mm height. Suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7898ARZ-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7898ARZ-10 technical specifications.
| Package/Case | R |
| Differential Nonlinearity | 0.9LSB |
| Height | 1.5mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.635V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 22.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 4.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7898ARZ-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
