
12-bit, 220 kSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features 1 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity. Operates from a 5V supply with a maximum input voltage of 2.635V. Serial SPI interface and TTL output. Packaged in an 8-lead R-type package with tin-matte plating, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7898ARZ-10REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7898ARZ-10REEL technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.635V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 22.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 220KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7898ARZ-10REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
