
12-bit, 1-channel successive approximation analog-to-digital converter (ADC) featuring 220 kSPS sampling rate and 71dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 1LSB, Differential Nonlinearity (DNL) is 0.9LSB, and Full Scale Error is 3LSB. Operates from a 4.75V to 5.25V supply with a typical 5V operating voltage. SPI interface compatible, housed in an 8-pin SOIC package with tin-matte plating, and supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7898ARZ-10REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7898ARZ-10REEL7 technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 3LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 22.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 22.5mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 220000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7898ARZ-10REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
