
The AD7899AR-2 is a single-channel, 14-bit analog-to-digital converter with a sampling rate of 400kS/s. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 16mA. The device is available in a SOIC-28 package and is packaged in rail/Tube. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7899AR-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 16mA |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899AR-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
