
14-bit, 400kS/s successive approximation analog-to-digital converter (ADC) with a single-ended input. Features 2LSB integral nonlinearity and 1LSB differential nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 125mW. Packaged in a 28-lead SOIC with tin/lead plating, this component offers a TTL output interface and a signal-to-noise ratio of 78dB.
Sign in to ask questions about the Analog Devices AD7899AR-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899AR-3REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 14LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899AR-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
