
14-bit, 400 kSPS Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Offers 2 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL) for precise conversion. Operates from a single 5V supply with a maximum input voltage of 2.625V. Packaged in SSOP with tin/lead contact plating, this bipolar ADC boasts a 78dB Signal-to-Noise Ratio (SNR) and operates across a -55°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD7899ARS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899ARS-1 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 125mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899ARS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
