
14-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a sampling rate of 400 kS/s. Features single-ended input type, parallel interface, and TTL output. Offers 2 LSB integral nonlinearity and 1 LSB differential nonlinearity. Operates from a 4.75V to 5.25V single supply voltage with a typical power consumption of 80mW. Packaged in a 28-lead SSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7899ARS-1REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899ARS-1REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 10LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899ARS-1REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
