14-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 400 kSPS sampling rate. Features a single-ended input type and parallel interface for data output. Achieves 78dB signal-to-noise ratio (SNR) and offers 1LSB differential nonlinearity and 2LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply voltage, with typical power consumption of 80mW. Packaged in a 28-lead SSOP with tin/lead contact plating.
Sign in to ask questions about the Analog Devices AD7899ARS-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899ARS-2 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 14LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899ARS-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
