
14-bit, 400 kSPS Analog-to-Digital Converter (ADC) with single-ended input. Features 1 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a single 5V supply, with a maximum input voltage of 2.625V. Offers a TTL output interface and a signal-to-noise ratio of 78dB. Packaged in SSOP for tape and reel deployment.
Sign in to ask questions about the Analog Devices AD7899ARSZ-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899ARSZ-1REEL7 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 125mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7899ARSZ-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
