
14-bit, 400 kSPS Analog-to-Digital Converter (ADC) with a single-ended input and parallel interface. Features 1 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 125mW. Housed in a 10.2mm x 5.3mm x 1.75mm SSOP package.
Sign in to ask questions about the Analog Devices AD7899ARSZ-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899ARSZ-2 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Height | 1.75mm |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400KS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Current | 25mA |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7899ARSZ-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
