
14-bit, 400kS/s successive approximation Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This integrated circuit offers 1LSB differential nonlinearity and 2LSB integral nonlinearity, with a full-scale error of 12LSB. The parallel interface provides TTL output, operating from a 4.75V to 5.25V single supply. Housed in a 28-lead SOIC package with tin-lead plating, it supports a temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7899SR-1REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7899SR-1REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 12LSB |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 400000S/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7899SR-1REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
