
16-bit, 1 MSPS dual pseudo-differential successive approximation analog-to-digital converter (ADC). Features a maximum analog input voltage of 5.1V and a minimum of 0V, operating from a nominal 2.5V supply. This automotive-grade component offers a wide operating temperature range from -40°C to 125°C. Encased in a 20-terminal QSOP package with dimensions of 3.91mm width and 8.66mm length.
Sign in to ask questions about the Analog Devices AD7902BRQZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7902BRQZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.91 |
| Length | 8.66 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7902BRQZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.