
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features SPI interface, single-ended input type, and unipolar polarity. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 0.2 LSB. Operates from a single supply voltage between 2.7V and 5.25V, with a maximum power dissipation of 13.5mW. Packaged in a 16-lead TSSOP on tape and reel.
Sign in to ask questions about the Analog Devices AD7904BRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7904BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7904BRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
