
8-Bit, 4-Channel Analog-to-Digital Converter (ADC) featuring a 1 MSPS sampling rate and SPI interface. This unipolar device offers a high Signal-to-Noise Ratio (SNR) of 49dB and excellent linearity with Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) of 0.2 LSB. Operating from a single supply voltage between 2.7V and 5.25V, it supports single-ended inputs up to a maximum of 2.525V. Packaged in a 16-lead TSSOP on tape and reel, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7904BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7904BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.2LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7904BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
