
Analog Devices AD7908BRU technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.2LSB |
| Integral Nonlinearity (INL) | 0.2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Operating Supply Voltage | 35V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7908BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
