
8-Channel, 8-Bit Analog-to-Digital Converter (ADC) with a 1 MSPS sampling rate. Features SPI, Serial, and I2C interfaces, single-ended input type, and unipolar polarity. Offers 0.2 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a Signal-to-Noise Ratio (SNR) of 49dB. Operates from a 2.7V to 5.25V single supply, with a maximum power dissipation of 13.5mW. Packaged in a 20-lead TSSOP for surface mounting.
Analog Devices AD7908BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.2LSB |
| Interface | SPI, Serial, I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 13.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49dB |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
