
Precision comparator with open-collector output, featuring a 45ns propagation delay and 500µV hysteresis. Operates with a dual supply voltage range of 2.25V to 16.5V, or a single supply from 4.5V to 7V. Offers 95dB common mode rejection ratio and 90dB power supply rejection ratio. Packaged in a 1-channel, BICMOS technology configuration with a 500mW maximum power dissipation.
Analog Devices AD790JNZ technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Description | Open Collector |
| Dual Supply Voltage | 9V |
| Height | 3.43mm |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current per Channel | 6.4mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply | 15V |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 45ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 45ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Technology | BICMOS |
| Turn-On Delay Time | 0.045us |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD790JNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
