The AD790KN is a commercial-grade comparator from Analog Devices, featuring a dual configuration with 8 terminals. It operates within a temperature range of 0 to 70°C and is powered by a 15V supply voltage. The comparator has a maximum input offset voltage of 500mV and a maximum bias current of 4.5mA. It is packaged in a 8-pin PDIP package, suitable for through-hole mounting.
Analog Devices AD790KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 4.5 |
| Bias Current-Max (IIB) @25C | 3.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD790KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.