
Precision comparator IC featuring a 45ns response time and 50ns propagation delay. Offers a single channel with CMOS and TTL compatible output, capable of 6.4mA output current. Operates from a 4.7V to 7V supply voltage range, with a dual supply range of 2.35V to 16.5V. Exhibits 95dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, with 500µV hysteresis and 600µV input offset voltage. Designed for operation across a -55°C to 125°C temperature range.
Analog Devices AD790SQ technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Hysteresis | 500uV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.35V |
| Max Input Current | 5uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Current per Channel | 6.4mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Propagation Delay | 50ns |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 45ns |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD790SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
