The AD790SQ/883 is a dual comparator from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of R-GDIP-T8 and is packaged in a hermetic sealed, 8-pin CERDIP. The comparator operates on a supply voltage of 15V, with a maximum supply voltage limit of 18V. It has an input offset voltage of 1500uV and an average bias current of 7uA. The device meets the screening level of MIL-STD-883.
Analog Devices AD790SQ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices AD790SQ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.