The AD790SQ/883B is a hermetically sealed CDIP-8 package specialty logic IC designed for operation at 5V with a maximum power dissipation of 500mW. It features a common mode rejection ratio of 95dB and an input offset voltage of 1.5mV. The device operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. It is not RoHS compliant.
Analog Devices AD790SQ/883B technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 95dB |
| Input Offset Voltage (Vos) | 1.5mV |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 2.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Nominal Supply Current | 10mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD790SQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.