The AD7916BRMZ-RL7 is a 16-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 2.5V. It has 10 terminals and operates over a temperature range of -40 to 125°C. The device is packaged in a 10-pin TSSOP package and is compliant with AEC-Q100. The ADC can convert analog input voltages from -2.4V to 5.1V.
Sign in to ask questions about the Analog Devices AD7916BRMZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7916BRMZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.1 |
| Analog Input Voltage-Min | -2.4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7916BRMZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.