
12-bit, single-channel Analog-to-Digital Converter (ADC) with a sampling rate of 250 kSPS. Features include 0.75 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), a full-scale error of 1.5 LSB, and a Signal-to-Noise Ratio (SNR) of 71 dB. Operates with a single supply voltage ranging from 2.35V to 5.25V, and supports a single-ended input type. The interface is SPI, and the component is housed in a 6-lead SC70 package.
Sign in to ask questions about the Analog Devices AD7920AKSZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7920AKSZ-REEL7 technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 0.75LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7920AKSZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
