The AD7920BRM-500RL7 is an 8-bit successive approximation analog-to-digital converter with 12-bit resolution. It operates from a 3.3V supply voltage and is packaged in a MSOP-8 package. The device is designed for industrial temperature operation from -40°C to 85°C. It has 8 terminals and a pin count of 8. The ADC converter type is successive approximation and it has a maximum analog input voltage of 5.25V and a minimum of 0V.
Analog Devices AD7920BRM-500RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7920BRM-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.