12-bit Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features single-ended input, SPI interface, and unipolar polarity. Offers 1.5 LSB integral and differential nonlinearity, with a full-scale error of 1.5 LSB. Operates from a 2.35V to 5.25V supply, with a nominal supply current of 3mA and a maximum power dissipation of 15mW. Packaged in a 6-lead SC70 (MSOP) with tin, matte contact plating.
Analog Devices AD7920BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 1.5LSB |
| Height | 0.85mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 5.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Nominal Supply Current | 3mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 15mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7920BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
