
12-bit successive approximation analog-to-digital converter (ADC) with a single-ended input. Features 1.5 LSB integral and differential nonlinearity, 1.5 LSB full-scale error, and a signal-to-noise ratio of 71dB. Operates with a single supply voltage from 2.35V to 5.25V and offers a sampling rate of 250 kS/s. Serial SPI interface for data transfer. Packaged in an 8-lead MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7920BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7920BRMZ-REEL technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.35V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7920BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
