
The AD7921ARMZ-REEL is a 12-bit, 2-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is packaged in an MSOP package. The device is lead-free and RoHS compliant. It has a sampling rate of 250,000 samples per second and a resolution of 12 bits.
Sign in to ask questions about the Analog Devices AD7921ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7921ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7921ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
