
12-bit, 4-channel analog-to-digital converter (ADC) with a 200 kSPS sampling rate. Features SPI interface, single-ended inputs, and a unipolar polarity. Offers 1.5 LSB differential nonlinearity and 1 LSB integral nonlinearity. Operates from a 2.7V to 5.25V supply, with a typical 5V operating voltage. Packaged in a 16-lead TSSOP (4.4mm width, 5mm length, 1.05mm height) with tin matte contact plating.
Analog Devices AD7923BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Full Scale Error | 1.5LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 7.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 2.7mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7923BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
