
12-bit, 4-channel analog-to-digital converter (ADC) with a 200 kSPS sampling rate. Features single-ended inputs, SPI interface, and a maximum input voltage of 2.525V. Offers 1LSB integral nonlinearity and -0.9LSB differential nonlinearity. Operates across a -40°C to 85°C temperature range with 7.5mW power dissipation. Packaged in a 16-lead TSSOP.
Analog Devices AD7923SRU-EP technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.9LSB |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 7.5mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7923SRU-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
