
12-bit, 8-channel Analog-to-Digital Converter (ADC) featuring a 200 kSPS sampling rate and a 70dB Signal-to-Noise Ratio (SNR). This unipolar ADC supports single-ended inputs and operates with a supply voltage range of 2.7V to 5.25V. The component offers an SPI interface and a maximum input voltage of 2.525V. Packaged in a 20-lead TSSOP, it operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 7.5mW.
Sign in to ask questions about the Analog Devices AD7927WYRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7927WYRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7927WYRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
