
10-bit, 4-channel parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a full-scale error of 1.5 LSB. Operates from a single 2.7V to 5.25V supply, offering a 60dB Signal-to-Noise Ratio (SNR). Packaged in a TSSOP with tin/lead contact plating, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7933BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7933BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7933BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
