
10-Bit, 4-Channel Parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and a 60dB Signal-to-Noise Ratio (SNR). Operates from a 2.7V to 5.25V supply voltage, with a nominal supply current of 2.7mA and a maximum power dissipation of 16mW. Housed in a 1.05mm height, 9.7mm length, 4.4mm width TSSOP package. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7933BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7933BRUZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1.5Mbps |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 2.7mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7933BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
