
12-bit, 4-channel parallel Analog-to-Digital Converter (ADC) with a 1.5 MSPS sampling rate. Features a 70dB Signal-to-Noise Ratio (SNR) and Integral Nonlinearity (INL) of 1.5 LSB. Operates from a 2.7V to 5.25V supply voltage, with a maximum power dissipation of 16mW. Housed in a TSSOP package, this unipolar ADC offers a 2.525V maximum input voltage and a nominal supply current of 800µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7934BRUZ-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Differential Nonlinearity | -0.95LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.8mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 800uA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7934BRUZ-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
