
8-channel, 12-bit parallel Analog-to-Digital Converter (ADC) with a 625 kSPS data rate and 1.5 MS/s sampling rate. Features include a 70dB Signal-to-Noise Ratio (SNR), 1.5 LSB Integral Nonlinearity (INL), and 3 LSB Full Scale Error. Operates with a 2.7V to 5.25V supply voltage and a maximum input voltage of 2.525V. This unipolar ADC offers a parallel interface and is available in a 5mm x 5mm SMD/SMT package.
Sign in to ask questions about the Analog Devices AD7938BCPZ-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7938BCPZ-6 technical specifications.
| Contact Plating | Tin, Matte |
| Data Rate | 625Kbps |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 3LSB |
| Height | 0.95mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 800uA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7938BCPZ-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
