
12-bit, 8-channel parallel Analog-to-Digital Converter (ADC) featuring a 625 kSPS data rate and 1.5 MS/s sampling rate. Achieves 70dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 1.5 LSB and Differential Nonlinearity (DNL) of -0.95 LSB. Operates from a 2.7V to 5.25V supply, with a maximum input voltage of 2.525V. Housed in a 7mm x 7mm x 1.05mm TQFP package for surface-mount applications.
Sign in to ask questions about the Analog Devices AD7938BSUZ-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7938BSUZ-6 technical specifications.
| Package/Case | TQFP |
| Data Rate | 625Kbps |
| Differential Nonlinearity | -0.95LSB |
| Height | 1.05mm |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 800uA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7938BSUZ-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
