
12-bit, 8-channel parallel Analog-to-Digital Converter (ADC) with a 1.5 MS/s sampling rate and 70dB Signal-to-Noise Ratio (SNR). Features include a 1.5LSB Integral Nonlinearity (INL) and 3LSB Full Scale Error. Operates from a 2.7V to 5.25V supply voltage, with a maximum input voltage of 2.525V. Packaged in a TQFP with tin, matte contact plating, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7938BSUZ-6REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7938BSUZ-6REEL7 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -0.95LSB |
| Full Scale Error | 3LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7938BSUZ-6REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
