
10-bit, 8-channel parallel Analog-to-Digital Converter (ADC) featuring a 1.5 MSPS sampling rate. Achieves 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 1.5 LSB. Operates with a single supply voltage ranging from 2.7V to 5.25V, supporting analog and digital inputs. Offers a signal-to-noise ratio (SNR) of 60dB and a maximum input voltage of 2.525V. Packaged in tape and reel, this RoHS compliant component is suitable for applications operating between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7939BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7939BCPZ-REEL7 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 1.5LSB |
| Input Capacitance | 20pF |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.525V |
| Min Input Voltage | 2.475V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 16mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7939BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
