14-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with SPI serial interface. Features 1LSB Integral Nonlinearity (INL), 0.7LSB Differential Nonlinearity, and 6LSB Full Scale Error. Operates from a single 2.3V to 5.5V supply, with typical power consumption of 3.6mW. Offers a 250kS/s sampling rate and 85dB Signal to Noise Ratio (SNR). Packaged in a 10-lead CSP (3x3mm) with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7942BCPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7942BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 3.6mW |
| Power Dissipation | 3.6mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7942BCPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
