12-bit multiplying digital-to-analog converter (DAC) with a serial interface, operating from a single 3V to 5.5V supply. Features a 1.7MS/s conversion rate, 1LSB integral nonlinearity, and 4LSB full-scale error. Supports input voltages from -10V to 10V and outputs up to 20V. Packaged in a 25-piece rail/tube with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7943ANZ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7943ANZ-B technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Full Scale Error | 4LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | AD7943 |
| Settling Time | 600ns |
| Supply Type | Single |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7943ANZ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
