
12-bit Digital-to-Analog Converter (DAC) with a serial interface, offering a 1.7 MS/s conversion rate and 600 ns settling time. Features include 1 LSB Integral Nonlinearity (INL) and 4 LSB Full Scale Error. Operates from a 3V to 5.5V supply, with a maximum power dissipation of 25 µW. Packaged in an SSOP-20 with tin/lead contact plating, this component is suitable for applications requiring precise analog output.
Sign in to ask questions about the Analog Devices AD7943ARS-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7943ARS-B technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7943ARS-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
