
12-bit multiplying digital-to-analog converter (DAC) with a single channel and serial interface. Features a 1.7 MS/s conversion rate, 0.5 LSB integral nonlinearity, and a full-scale error of 2 LSB. Operates from a 3V to 5.5V supply voltage, with a maximum input voltage of 10V and a minimum of -10V. Housed in a SOIC package with tin/lead contact plating, this component offers a settling time of 600 ns and a maximum operating temperature of 85°C.
Analog Devices AD7943BR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7943BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
