
12-bit, single-channel digital-to-analog converter (DAC) featuring a serial interface and a 1.7MS/s conversion rate. Achieves a 600ns settling time with a differential output. Offers a full-scale error of 2LSB and integral nonlinearity (INL) of 0.5LSB. Operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. Packaged in a 20-lead SSOP with tin-lead contact plating, supplied on a tape and reel.
Sign in to ask questions about the Analog Devices AD7943BRS-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7943BRS-REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7943BRS-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
