
12-bit multiplying digital-to-analog converter (DAC) with a serial interface, operating at a 1.7 MS/s conversion rate. Features a single channel with a 12-bit resolution and a general-purpose converter type. Offers a wide input voltage range from -10V to 10V and an output voltage range from 0µV to 20V. Housed in a SSOP package with tin, matte contact plating, this component operates from a 4.5V to 5.5V supply voltage with a nominal supply current of 5µA. Integral nonlinearity is 0.5 LSB, and full-scale error is 2 LSB, with a settling time of 600 ns.
Analog Devices AD7943BRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 2LSB |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 5uA |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7943BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
