
The AD7943BRZ is a 12-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It operates from a 5V supply voltage and is packaged in a 16-pin SOP package. The converter has a single function and 16 terminals, with a terminal position of dual. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7943BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7943BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.