
12-bit multiplying digital-to-analog converter (DAC) with a serial interface, offering a 1.7 MS/s conversion rate. Features include a differential output, 0.5 LSB integral nonlinearity (INL), and a full-scale error of 2 LSB. Operates from a single 3V to 5.5V supply, with a maximum input voltage of 10V and a maximum output voltage of 20V. Packaged in a SOIC case with tin, matte contact plating, supplied on tape and reel.
Analog Devices AD7943BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 25uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7943BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
