
14-bit Analog-to-Digital Converter (ADC) featuring a 2.5 MSPS sampling rate and PulSAR® architecture. This single-channel ADC offers 1LSB Integral Nonlinearity (INL) and 0.9LSB Differential Nonlinearity, with a full-scale error of 15LSB. It operates with a 2.5V supply voltage, consuming 28mW of power, and supports SPI, 3-wire, and 4-wire serial interfaces. The device is surface mountable in an LFCSP package with tin, matte contact plating and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7944BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 15LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Input Voltage | 5.1V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 28mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Current | 1uA |
| Supply Type | Analog, Digital |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7944BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
