
14-bit, 2.5 MSPS Analog-to-Digital Converter (ADC) with PulSAR® architecture. Features 1 LSB Integral Nonlinearity (INL) and 0.9 LSB Differential Nonlinearity (DNL). Operates with SPI, 3-wire, and 4-wire serial interfaces. Offers a 2.5V operating supply voltage and 85dB Signal-to-Noise Ratio (SNR). Surface mountable in an LFCSP EP package, designed for high-speed data acquisition.
Sign in to ask questions about the Analog Devices AD7944BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7944BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.9LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE, 4-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 28mW |
| Power Dissipation | 28mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.5MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7944BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
