
12-bit multiplying digital-to-analog converter (DAC) with a single channel and parallel interface. Features a 1.7 MS/s conversion rate, 12-bit resolution, and a settling time of 600 ns. Operates from a 3V to 5.5V supply voltage, with a maximum power dissipation of 875mW. Offers a full-scale error of 4 LSB and integral nonlinearity of 1 LSB. Packaged in SSOP with tin/lead contact plating, suitable for operation between -55°C and 125°C.
Analog Devices AD7945ARS-B technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7945ARS-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
