
12-bit multiplying digital-to-analog converter (DAC) with a single channel and parallel interface. Features a 1.7MS/s conversion rate, 600ns settling time, and 12-bit resolution. Offers a differential output with a full-scale error of 4LSB and integral nonlinearity (INL) of 1LSB. Operates from a 3V to 5.5V supply voltage, with input voltage range from -10V to 10V and output voltage from 0µV to 20V. Packaged in SSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7945ARSZ-BREEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7945ARSZ-BREEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Differential Output | Yes |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7945ARSZ-BREEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
